Agilent HLMP-6505-L002S technical specifications.
| Color | Green |
| Luminous Intensity | 40mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 569nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-6505-L002S to view detailed technical specifications.
No datasheet is available for this part.