Agilent HLMP-6620-F0021 technical specifications.
| Color | Red |
| Lens Color | Red |
| Luminous Intensity | 2mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-6620-F0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.