Agilent HLMP-6820-F0012 technical specifications.
| Color | Green |
| Lens Color | Green |
| Luminous Intensity | 2mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-6820-F0012 to view detailed technical specifications.
No datasheet is available for this part.