Agilent HLMP-C323 technical specifications.
| Color | Yellow |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 96.2mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 25° |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-C323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.