LED Uni-Color Red 650nm 2-Pin T-1 3/4 Bulk
Agilent HLMP-C608-R0000 technical specifications.
| Color | Red |
| Diameter | 5mm |
| Height | 8.43mm |
| Lead Free | Contains Lead |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 2cd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 25° |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-C608-R0000 to view detailed technical specifications.
No datasheet is available for this part.