HLMP-CE15 T-1 3/4 (5mm) Precision Optical Performance InGaN Bluish-Green LED Lamps
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 10.8cd |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 505nm |
| RoHS | Not Compliant |