Agilent HLMP-CM39-UVCDD technical specifications.
| Color | Green |
| Height | 8.71mm |
| Length | 5.8mm |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Ammo Pack |
| Reverse Voltage | 600mV |
| RoHS Compliant | No |
| Width | 5.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-CM39-UVCDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.