Agilent HLMP-CW30-PS000 technical specifications.
| Color | White |
| Diameter | 5mm |
| Height | 8.71mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 1.69cd |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Agilent HLMP-CW30-PS000 to view detailed technical specifications.
No datasheet is available for this part.