This white LED has a 5mm diameter and 8.7mm height with a diffused lens style. It is packaged on a tape and reel. The LED is not RoHS compliant. It has a luminous intensity of 1.19cd and a viewing angle of 70°.
Agilent HLMP-CW76-PQ0DD technical specifications.
| Color | White |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 1.19cd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-CW76-PQ0DD to view detailed technical specifications.
No datasheet is available for this part.