This 5mm white diffused LED has a luminous intensity of 1.29cd and a viewing angle of 70°. It is available in bulk packaging and is not RoHS compliant. The LED is lead free and has a diameter of 5mm and a height of 8.7mm.
Agilent HLMP-CW77-NR000 technical specifications.
| Color | White |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 1.29cd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-CW77-NR000 to view detailed technical specifications.
No datasheet is available for this part.