The HLMP-CW77-PQBDD is a 5mm white LED with a diffused lens style and luminous intensity of 1.19cd. It has a diameter of 5mm and a height of 8.7mm. This component is packaged on tape and reel. The HLMP-CW77-PQBDD is not RoHS compliant.
Agilent HLMP-CW77-PQBDD technical specifications.
| Color | White |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 1.19cd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-CW77-PQBDD to view detailed technical specifications.
No datasheet is available for this part.