The HLMP-CW79-LP0DD is a white LED from Agilent with a luminous intensity of 670mcd and a viewing angle of 70°. It has a diameter of 5mm and a height of 8.7mm. The LED is packaged in an ammo pack and is not RoHS compliant. The lens style is diffused and the lens color is clear.
Agilent HLMP-CW79-LP0DD technical specifications.
| Color | White |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 670mcd |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-CW79-LP0DD to view detailed technical specifications.
No datasheet is available for this part.