Agilent HLMP-D150 technical specifications.
| Color | Red |
| Current Rating | 30mA |
| Diameter | 5mm |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 3mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 65° |
| Wavelength | 637nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-D150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.