Agilent HLMP-DM25-J0000 technical specifications.
| Color | Green |
| Diameter | 5mm |
| Height | 8.43mm |
| Lead Free | Contains Lead |
| Lens Style | Diffused |
| Luminous Intensity | 970mcd |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 527nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HLMP-DM25-J0000 to view detailed technical specifications.
No datasheet is available for this part.