Agilent HLMP-ED31SV000 technical specifications.
| Color | Red |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 5.5cd |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 30° |
| DC Rated Voltage | 2V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HLMP-ED31SV000 to view detailed technical specifications.
No datasheet is available for this part.