The HLMP-EG10-Y2000 is a red LED with a diffused lens and a luminous intensity of 18.2cd. It has a wavelength of 626nm and a viewing angle of 6°. The LED is 5mm in diameter and 8.7mm in height. It is packaged in bulk and is not RoHS compliant. The LED is lead free.
Agilent HLMP-EG10-Y2000 technical specifications.
| Color | Red |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 18.2cd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 6° |
| Wavelength | 626nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-EG10-Y2000 to view detailed technical specifications.
No datasheet is available for this part.