The HLMP-EG24-PS002 is a 5mm red LED with a diffused lens and a luminous intensity of 1.69cd. It has a wavelength of 626nm and is packaged in a lead-free configuration. The LED is available on tape and reel for easy handling and mounting.
Agilent HLMP-EG24-PS002 technical specifications.
| Color | Red |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 1.69cd |
| Packaging | Tape and Reel |
| Viewing Angle | 23° |
| Wavelength | 626nm |
| RoHS | Unconfirmed |
Download the complete datasheet for Agilent HLMP-EG24-PS002 to view detailed technical specifications.
No datasheet is available for this part.