Agilent HLMP-EJ08-Y2000 technical specifications.
| Color | Orange |
| Lens Color | Clear |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 6° |
| Wavelength | 605nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-EJ08-Y2000 to view detailed technical specifications.
No datasheet is available for this part.