The HLMP-EL08-X1KDD LED from Agilent features a 5mm diameter and 8.7mm height with a diffused lens. It emits orange light with a luminous intensity of 14.1cd and a wavelength of 590nm. The LED is packaged in an ammo pack and is not RoHS compliant.
Agilent HLMP-EL08-X1KDD technical specifications.
| Color | Orange |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 14.1cd |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Viewing Angle | 6° |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-EL08-X1KDD to view detailed technical specifications.
No datasheet is available for this part.