Agilent HLMP-EL30PSK00 technical specifications.
| Color | Orange |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 1.69cd |
| Packaging | Bulk |
| Viewing Angle | 30° |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-EL30PSK00 to view detailed technical specifications.
No datasheet is available for this part.