The HLMP-FW66-MNB00 is a white LED from Agilent with a 5mm diameter and 7mm height. It features a diffused lens style and a luminous intensity of 700 millicandelas. The device is packaged in bulk and is not RoHS compliant. It has a viewing angle of 85 degrees.
Agilent HLMP-FW66-MNB00 technical specifications.
| Color | White |
| Diameter | 5mm |
| Height | 7mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 700mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 85° |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-FW66-MNB00 to view detailed technical specifications.
No datasheet is available for this part.