Agilent HLMP-HD57-NR0ZZ technical specifications.
| Color | Red |
| Diameter | 5mm |
| Height | 10.9mm |
| Lead Free | Lead Free |
| Lens Color | Red |
| Luminous Intensity | 1.29cd |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HLMP-HD57-NR0ZZ to view detailed technical specifications.
No datasheet is available for this part.