The HLMP-K150 is a red LED from Agilent with a current rating of 30mA and a luminous intensity of 2mcd. It has a diameter of 3mm and a height of 4.7mm, with a diffused lens style. The LED is packaged in bulk and is lead-free, meeting Reach SVHC compliance requirements.
Agilent HLMP-K150 technical specifications.
| Color | Red |
| Current Rating | 30mA |
| Diameter | 3mm |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 637nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-K150 to view detailed technical specifications.
No datasheet is available for this part.