Agilent HLMP-K150-C0002 technical specifications.
| Color | Red |
| Diameter | 3mm |
| Height | 4.19mm |
| Lead Free | Contains Lead |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 637nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-K150-C0002 to view detailed technical specifications.
No datasheet is available for this part.