The HLMP-K150-C00A1 is a 3mm red LED with a diffused lens and a luminous intensity of 2mcd at a wavelength of 637nm. It has a viewing angle of 60° and is packaged in bulk. The LED is not RoHS compliant and is lead free.
Agilent HLMP-K150-C00A1 technical specifications.
| Color | Red |
| Diameter | 3mm |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 637nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-K150-C00A1 to view detailed technical specifications.
No datasheet is available for this part.