Agilent HLMP-K155 technical specifications.
| Color | Red |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 3mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 45° |
| Wavelength | 637nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-K155 to view detailed technical specifications.
No datasheet is available for this part.