Agilent HLMP-LB17-LP000 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 775mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-LB17-LP000 to view detailed technical specifications.
No datasheet is available for this part.