Agilent HLMP-LB17-LP0ZZ technical specifications.
| Color | Blue |
| Diameter | 4mm |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Luminous Intensity | 775mcd |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-LB17-LP0ZZ to view detailed technical specifications.
No datasheet is available for this part.