Agilent HLMP-LM11-NR000 technical specifications.
| Color | Green |
| Diameter | 4mm |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Diffused |
| Luminous Intensity | 1.29cd |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 3.8V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HLMP-LM11-NR000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.