Agilent HLMP-LM17-SV0ZZ technical specifications.
| Color | Green |
| Diameter | 4mm |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Luminous Intensity | 3.7cd |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HLMP-LM17-SV0ZZ to view detailed technical specifications.
No datasheet is available for this part.