The HLMP-Q-100-N0000 is a red light-emitting diode from Agilent. It has a luminous intensity of 45 millicandelas and operates at a wavelength of 637 nanometers. The device is packaged in bulk and features a diffused lens style. The LED is lead-free and has a viewing angle of 90 degrees.
Agilent HLMP-Q-100-N0000 technical specifications.
| Color | Red |
| Height | 2.92mm |
| Lead Free | Lead Free |
| Length | 2.08mm |
| Lens Style | Diffused |
| Luminous Intensity | 45mcd |
| Packaging | Bulk |
| Viewing Angle | 90° |
| Wavelength | 637nm |
| Width | 2.21mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Agilent HLMP-Q-100-N0000 to view detailed technical specifications.
No datasheet is available for this part.