This red LED has a luminous intensity of 45 millicandela and a viewing angle of 90 degrees. It measures 2.92mm in height, 2.21mm in width, and 2.08mm in length. The LED is lead-free and available in tape and reel packaging.
Agilent HLMP-Q100-N0011 technical specifications.
| Color | Red |
| Height | 2.92mm |
| Lead Free | Lead Free |
| Length | 2.08mm |
| Lens Style | Diffused |
| Luminous Intensity | 45mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| Wavelength | 637nm |
| Width | 2.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-Q100-N0011 to view detailed technical specifications.
No datasheet is available for this part.