Agilent HLMP-Q102-N0011 technical specifications.
| Color | Red |
| Height | 2.92mm |
| Lead Free | Lead Free |
| Length | 2.08mm |
| Lens Style | Diffused |
| Luminous Intensity | 100mcd |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 35° |
| Wavelength | 644nm |
| Width | 2.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-Q102-N0011 to view detailed technical specifications.
No datasheet is available for this part.