Agilent HLMP-QM00-S0000 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 690mcd |
| Packaging | Bulk |
| Power Dissipation | 110mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 12° |
| Wavelength | 523nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-QM00-S0000 to view detailed technical specifications.
No datasheet is available for this part.