Agilent HLMP-RB11-H00DD technical specifications.
| Color | Blue |
| Diameter | 4mm |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 180mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HLMP-RB11-H00DD to view detailed technical specifications.
No datasheet is available for this part.