Agilent HLMP-RD11-J0000 technical specifications.
| Color | Red |
| Diameter | 4mm |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 240mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-RD11-J0000 to view detailed technical specifications.
No datasheet is available for this part.