Agilent HLMP-RL10-LP000 technical specifications.
| Color | Orange |
| Diameter | 4mm |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Style | Diffused |
| Luminous Intensity | 775mcd |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HLMP-RL10-LP000 to view detailed technical specifications.
No datasheet is available for this part.