The HLMP1301G00A1 is a red LED from Agilent with a diameter of 3mm and a height of 4.19mm. It has a diffused lens style and a luminous intensity of 8.6mcd at a wavelength of 635nm. The LED is packaged in bulk and has a viewing angle of 60 degrees.
Agilent HLMP1301G00A1 technical specifications.
| Color | Red |
| Diameter | 3mm |
| Height | 4.19mm |
| Lead Free | Not Applicable |
| Lens Style | Diffused |
| Luminous Intensity | 8.6mcd |
| Packaging | Bulk |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Unconfirmed |
Download the complete datasheet for Agilent HLMP1301G00A1 to view detailed technical specifications.
No datasheet is available for this part.