The HLMP1340 is a red LED from Agilent with a luminous intensity of 55mcd and a wavelength of 626nm. It has a diameter of 3mm and a lead length of 24mm. The LED is lead free and compliant with Reach SVHC regulations. The lens style is diffused and the viewing angle is 45°. The HLMP1340 is packaged in bulk.
Agilent HLMP1340 technical specifications.
| Color | Red |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 55mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 626nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP1340 to view detailed technical specifications.
No datasheet is available for this part.