The HLMP1521 is a 3mm green LED with a luminous intensity of 22mcd and a voltage rating of 5V AC. It features a diffused lens style and a clear lens color. The LED is lead-free and compliant with Reach SVHC regulations. It is packaged in a bag and has a viewing angle of 45°.
Agilent HLMP1521 technical specifications.
| Color | Green |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 22mcd |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 45° |
| Voltage Rating (AC) | 5V |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HLMP1521 to view detailed technical specifications.
No datasheet is available for this part.