The HLMP1521E00A2 is a green LED from Agilent with a luminous intensity of 22mcd and a wavelength of 565nm. It has a diffused lens style and a viewing angle of 45°. The LED is available in a bulk packaging option and has a diameter of 3mm and a height of 4.19mm.
Agilent HLMP1521E00A2 technical specifications.
| Color | Green |
| Diameter | 3mm |
| Height | 4.19mm |
| Lead Free | Not Applicable |
| Lens Style | Diffused |
| Luminous Intensity | 22mcd |
| Packaging | Bulk |
| Viewing Angle | 45° |
| Wavelength | 565nm |
| RoHS | Unconfirmed |
Download the complete datasheet for Agilent HLMP1521E00A2 to view detailed technical specifications.
No datasheet is available for this part.