The HLMP1601 is a red LED from Agilent with a 3mm diameter and diffused lens style. It has a luminous intensity of 2.1mcd and a wavelength of 635nm. The LED is lead free and packaged in a bag. It has a viewing angle of 60° and is compliant with Reach SVHC regulations.
Agilent HLMP1601 technical specifications.
| Color | Red |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Lens Style | Diffused |
| Luminous Intensity | 2.1mcd |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP1601 to view detailed technical specifications.
No datasheet is available for this part.