The HLMP1790-A00A1 is a 3mm green diffused LED from Agilent. It features a luminous intensity of 2.3mcd and a wavelength of 569nm. The device has a viewing angle of 50° and is packaged in bulk. The HLMP1790-A00A1 is lead free and has a diameter of 3mm with a height of 4.19mm.
Agilent HLMP1790-A00A1 technical specifications.
| Color | Green |
| Diameter | 3mm |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 2.3mcd |
| Packaging | Bulk |
| Viewing Angle | 50° |
| Wavelength | 569nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP1790-A00A1 to view detailed technical specifications.
No datasheet is available for this part.