Agilent HMMC-1002 technical specifications.
| Package/Case | CHIP |
| Max Frequency | 26.5GHz |
| Min Frequency | 0MHz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HMMC-1002 to view detailed technical specifications.
No datasheet is available for this part.