Agilent HMMC-2007 technical specifications.
| Package/Case | CHIP |
| Max Frequency | 8GHz |
| Number of Switches | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HMMC-2007 to view detailed technical specifications.
No datasheet is available for this part.