Agilent HMMC-3102-BLK technical specifications.
| Package/Case | SOIC |
| Max Frequency | 16GHz |
| Min Frequency | 200MHz |
| Nominal Output Voltage | 990mV |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HMMC-3102-BLK to view detailed technical specifications.
No datasheet is available for this part.