Agilent HMMC-5022 technical specifications.
| Package/Case | CHIP |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 8V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Agilent HMMC-5022 to view detailed technical specifications.
No datasheet is available for this part.