Agilent HMMC-5025 technical specifications.
| Package/Case | Module |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HMMC-5025 to view detailed technical specifications.
No datasheet is available for this part.