Agilent HPDL1414 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Height | 20.1mm |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Packaging | Rail/Tube |
| Wavelength | 640nm |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HPDL1414 to view detailed technical specifications.
No datasheet is available for this part.