Agilent HSDL-3220-021 technical specifications.
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 875nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HSDL-3220-021 to view detailed technical specifications.
No datasheet is available for this part.